Print Page
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-11.0592-18-SMD-TR.Copy
Order Code2411516
Product RangeAS Series
Technical Datasheet
Product RangeAS Series
Frequency Nom11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 10.3mm x 3.8mm
No. of Pins2Pins
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2023)
Alternatives for AS-11.0592-18-SMD-TR.
1 Product Found
Technical Specifications
Product Range
AS Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Max
70°C
Frequency Nom
11.0592MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 10.3mm x 3.8mm
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001196

