Print Page
2,160 In Stock
Need more?
2,160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.758 (CNY0.8565) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY2,274.00 (CNY2,569.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-10.000-18Copy
Manufacturer Standard Lead Time17 weeks
Order Code1611856
Product RangeAS
Technical Datasheet
Product RangeAS
Frequency Nom10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 10.3mm x 5mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AS
Crystal Frequency
10MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.3mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
10MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

