Print Page
546 In Stock
Need more?
546 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY3.000 (CNY3.390) |
| 25+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.550 (CNY1.7515) |
| 2500+ | CNY1.480 (CNY1.6724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoA-16.000-18Copy
Manufacturer Standard Lead Time6 weeks
Order Code1385933
Product RangeA Series
Technical Datasheet
Frequency Nom16MHz
Product RangeA Series
Crystal TypeMicroprocessor
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR25ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
16MHz
Crystal Type
Microprocessor
Frequency Stability + / -
50ppm
ESR
25ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
Product Range
A Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

