Print Page
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.820 (CNY8.8366) |
| 10+ | CNY6.160 (CNY6.9608) |
| 25+ | CNY5.680 (CNY6.4184) |
| 50+ | CNY5.200 (CNY5.876) |
| 100+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY4.130 (CNY4.6669) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2500+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.82 (CNY8.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoA-11.0592-18Copy
Manufacturer Standard Lead Time22 weeks
Order Code2099822
Product RangeA Series
Technical Datasheet
Product RangeA Series
Frequency Nom11.0592MHz
Crystal TypeMicroprocessor
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR25ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2
Crystal Mounting TypeThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Product Range
A Series
Crystal Type
Microprocessor
Frequency Stability + / -
50ppm
ESR
25ohm
No. of Pins
2
Operating Temperature Min
-20°C
Frequency Nom
11.0592MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134

