Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.090 (CNY4.6217) |
| 10+ | CNY2.980 (CNY3.3674) |
| 25+ | CNY2.670 (CNY3.0171) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 2500+ | CNY1.470 (CNY1.6611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.09 (CNY4.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoA-10.000-18Copy
Manufacturer Standard Lead Time13 weeks
Order Code2099809
Product RangeA Series
Technical Datasheet
Product RangeA Series
Frequency Nom10MHz
Crystal TypeMicroprocessor
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR25ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2
Crystal Mounting TypeThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Product Range
A Series
Crystal Type
Microprocessor
Frequency Stability + / -
50ppm
ESR
25ohm
No. of Pins
2
Operating Temperature Min
-20°C
Frequency Nom
10MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for A-10.000-18
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

