Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.180 (CNY216.0334) |
| 5+ | CNY161.450 (CNY182.4385) |
| 10+ | CNY131.720 (CNY148.8436) |
| 20+ | CNY129.090 (CNY145.8717) |
| 50+ | CNY126.460 (CNY142.8998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.18 (CNY216.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No5.03.771.306/0000
Order Code9930396
Technical Datasheet
Connector to ConnectorQuick Plug Connector to Receptacle Connector
No. of Positions4Ways
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5.03.771.306/0000 is a 100mm 4-way Ribbon Cable.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Quick Plug Connector to Receptacle Connector
Cable Length - Imperial
3.94"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
4Ways
Cable Length - Metric
100mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
