Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No5.00.100.165/0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code9930370
Product RangeRAFIX 22 QR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.190 (CNY181.0147) |
| 5+ | CNY140.170 (CNY158.3921) |
| 10+ | CNY116.130 (CNY131.2269) |
| 20+ | CNY113.810 (CNY128.6053) |
| 50+ | CNY111.490 (CNY125.9837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.19 (CNY181.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No5.00.100.165/0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code9930370
Product RangeRAFIX 22 QR Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max42V
For Use WithRAFIX 22 QR Switches
Contact Voltage DC Max42V
Product RangeRAFIX 22 QR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5.00.100.165/0000 is a 1 NO Contact Block with gold contacts. This screw terminal mount contact block is suitable for RAFIX 22 QR switches.
- Latching onto clutch and actuator attachment
- Self-cleaning bridge contact
- 100N Maximum robustness
- 70°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
RAFIX 22 QR Switches
Product Range
RAFIX 22 QR Series
No. of Poles
1 Pole
Contact Voltage AC Max
42V
Contact Voltage DC Max
42V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
