Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No3.14.200.023/0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code9930256
Product RangeRF 15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.720 (CNY169.1836) |
| 5+ | CNY136.740 (CNY154.5162) |
| 10+ | CNY123.760 (CNY139.8488) |
| 20+ | CNY112.130 (CNY126.7069) |
| 50+ | CNY100.500 (CNY113.565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.72 (CNY169.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.200.023/0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code9930256
Product RangeRF 15 Series
Technical Datasheet
Product RangeRF 15 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force296gf
Contact Rating250mA at 50VDC
Switch Dimensions (L x W)15mm x 15mm
IP Rating-
IlluminationIlluminated
Product Overview
The 3.14.200.023/0000 is a fully illuminated Short-travel Keyswitch with silver-plated fixed contact terminals and 2 yellow LEDs. The low-profile keyboards with RF15 components should be designed with a 19.05mm grid, with this grid, frame webs remain free between the individual keys. The overlay can be glued onto these frame webs; we recommend area embossing over the keys for the overlays.
- 12.5W Maximum rated power
- 10⁹Ω Insulation resistance
- UL94HB Flammability rating
Applications
Industrial
Technical Specifications
Product Range
RF 15 Series
Switch Mounting
Through Hole
Actuating Force
296gf
Switch Dimensions (L x W)
15mm x 15mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
250mA at 50VDC
IP Rating
-
Technical Docs (2)
Alternatives for 3.14.200.023/0000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002849
