Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No3.14.100.606/0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code9930191
Product RangeRF 15 N Series
Your Part Number
398 In Stock
224 more incoming. You can reserve stock now
398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.280 (CNY45.5164) |
| 10+ | CNY35.120 (CNY39.6856) |
| 25+ | CNY32.610 (CNY36.8493) |
| 50+ | CNY30.100 (CNY34.013) |
| 100+ | CNY27.580 (CNY31.1654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.28 (CNY45.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.100.606/0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code9930191
Product RangeRF 15 N Series
Technical Datasheet
Product RangeRF 15 N Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force296gf
Contact Rating250mA at 50VDC
Switch Dimensions (L x W)15mm x 15mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The 3.14.100.606/0000 is a non-illuminated Short-travel Keyswitch with silver-plated fixed contact terminals and 1NO contact. The RF 15N keyswitch provides a minimum overall height of 6.2mm. The overall height can be varied by extension plungers which are inserted into the cross-like notches on the actuator tops. The keyswitches with overall heights of 12mm can be provided with a maximum of 2 LEDs which are inserted into the recesses of the keyswitch housing.
- 10⁹Ω Insulation resistance
- UL94HB Flammability rating
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
RF 15 N Series
Switch Mounting
Through Hole
Actuating Force
296gf
Switch Dimensions (L x W)
15mm x 15mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
250mA at 50VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
