Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No3.14.100.601/0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code9930183
Product RangeRF 15 N Series
Your Part Number
1,171 In Stock
Need more?
1,171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.100 (CNY48.703) |
| 5+ | CNY39.520 (CNY44.6576) |
| 10+ | CNY35.930 (CNY40.6009) |
| 20+ | CNY31.450 (CNY35.5385) |
| 50+ | CNY26.970 (CNY30.4761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.10 (CNY48.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.100.601/0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code9930183
Product RangeRF 15 N Series
Technical Datasheet
Product RangeRF 15 N Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force296gf
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)15mm x 15mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.14.100.601/0000 is a non-illuminated Short-travel Keyswitch with gold-plated contact terminals and 1NO contact. The RF 15N keyswitch provides a minimum overall height of 6.2mm. The overall height can be varied by extension plungers which are inserted into the cross-like notches on the actuator tops. The keyswitches with overall heights of 12mm can be provided with a maximum of 2 LEDs which are inserted into the recesses of the keyswitch housing.
- 10⁹Ω Insulation resistance
- UL94HB Flammability rating
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
RF 15 N Series
Switch Mounting
Through Hole
Actuating Force
296gf
Switch Dimensions (L x W)
15mm x 15mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
100mA at 42VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
