Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No3.14.100.506/0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code9930140
Product RangeRF 15 R Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.860 (CNY40.5218) |
| 10+ | CNY31.300 (CNY35.369) |
| 25+ | CNY29.430 (CNY33.2559) |
| 50+ | CNY27.450 (CNY31.0185) |
| 100+ | CNY25.470 (CNY28.7811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.86 (CNY40.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.100.506/0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code9930140
Product RangeRF 15 R Series
Technical Datasheet
Product RangeRF 15 R Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force296gf
Contact Rating250mA at 50VDC
Switch Dimensions (L x W)15mm x 15mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The RF15R series RF short travel key Tactile Switch with snap action and silver/gold contacts. The round actuator of the RF15R key switch requires round front panel cut-outs. These make it possible to use a narrow keyboard grid of only 15.24mm with sufficiently large frame webs between the individual keys.
- -25 to 70°C Operating temperature range
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Product Range
RF 15 R Series
Switch Mounting
Through Hole
Actuating Force
296gf
Switch Dimensions (L x W)
15mm x 15mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
250mA at 50VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
