Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No3.14.001.006/0000Copy
Manufacturer Standard Lead Time17 weeks
Order Code9929860
Product RangeRF19 Series
Your Part Number
1,610 In Stock
1,001 more incoming. You can reserve stock now
1,610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 10+ | CNY21.560 (CNY24.3628) |
| 25+ | CNY20.260 (CNY22.8938) |
| 50+ | CNY19.350 (CNY21.8655) |
| 100+ | CNY18.430 (CNY20.8259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.001.006/0000Copy
Manufacturer Standard Lead Time17 weeks
Order Code9929860
Product RangeRF19 Series
Technical Datasheet
Product RangeRF19 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force300gf
Contact Rating250mA at 50VDC
Switch Dimensions (L x W)19.05mm x 19.05mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.14.001.006/0000 is a non-illuminated Short-travel Keyswitch with silver-plated fix contact terminals, 1NO contact and transparent lens. The RF19 series keyswitch features soldering into PCB mounting and snap-action contact system. The RF19 keys offer a large actuation area, when designing low-profile keyboards with a grid of ≥23mm, frame webs remain free between the individual keys.
- 12.5W Maximum rated power
- 10⁹Ω Insulation resistance
- UL94HB Flammability rating
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
RF19 Series
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
19.05mm x 19.05mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
250mA at 50VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3.14.001.006/0000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003951
