Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.69.508.846/1402Copy
Manufacturer Standard Lead Time25 weeks
Order Code4530137
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.700 (CNY122.831) |
| 5+ | CNY94.900 (CNY107.237) |
| 10+ | CNY85.890 (CNY97.0557) |
| 20+ | CNY81.340 (CNY91.9142) |
| 50+ | CNY77.930 (CNY88.0609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.70 (CNY122.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
5mm
Luminous Intensity
-
Product Range
-
Operating Voltage
28VDC
Forward Current If
12mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
