Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.30.255.002/0000
Order Code1142041
Product RangeRAFIX 22 FS+ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.255.002/0000
Order Code1142041
Product RangeRAFIX 22 FS+ Series
Technical Datasheet
Switch OperationOff-(On)
Contact Configuration-
Product RangeRAFIX 22 FS+ Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw40°
Technical Specifications
Switch Operation
Off-(On)
Product Range
RAFIX 22 FS+ Series
Switch Terminals
-
Contact Voltage AC Nom
-
Angle of Throw
40°
Contact Configuration
-
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
