Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.30.073.600/0200Copy
Manufacturer Standard Lead Time17 weeks
Order Code9928030
Product RangeRAFIX 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.510 (CNY249.1763) |
| 5+ | CNY198.880 (CNY224.7344) |
| 10+ | CNY177.240 (CNY200.2812) |
| 20+ | CNY164.610 (CNY186.0093) |
| 50+ | CNY151.970 (CNY171.7261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.51 (CNY249.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.073.600/0200Copy
Manufacturer Standard Lead Time17 weeks
Order Code9928030
Product RangeRAFIX 16 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles-
Angle of Throw90°
Contact Current AC Max6A
Contact Voltage AC Max250V
Product RangeRAFIX 16 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
Product Overview
The RAFIX 16 series water-jet proof Rotary Switch has square collar design. It is available in illuminated selector switch is provides with translucent handle markings and opaque on the non-illuminated versions. It is also available in 40° momentary, 60°, 90° latching rotating angles.
- IP65 Protection rating
- 30000-cycle Operating life
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
6A
Product Range
RAFIX 16 Series
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
