Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.14.002.111/0000Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2376543
Re-Reel1579996RL
Cut Tape1579996
Product RangeMICON 5 Series
Your Part Number
7,830 In Stock
Need more?
7,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.900 | CNY18.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.900 (CNY21.357) |
| 52+ | CNY13.750 (CNY15.5375) |
| 157+ | CNY12.630 (CNY14.2719) |
| 420+ | CNY11.820 (CNY13.3566) |
| 1050+ | CNY10.960 (CNY12.3848) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2100+ | CNY10.610 (CNY11.9893) |
| 10500+ | CNY10.430 (CNY11.7859) |
| 21000+ | CNY10.230 (CNY11.5599) |
| 42000+ | CNY10.020 (CNY11.3226) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.002.111/0000Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2376543
Re-Reel1579996RL
Cut Tape1579996
Product RangeMICON 5 Series
Technical Datasheet
Product RangeMICON 5 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force550gf
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)6.4mm x 5.1mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
MICON 5 Series
Switch Mounting
Surface Mount
Actuating Force
550gf
Switch Dimensions (L x W)
6.4mm x 5.1mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 35VDC
IP Rating
-
Technical Docs (1)
Alternatives for 1.14.002.111/0000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
