Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.14.002.001/0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2376542
Re-Reel1579995RL
Cut Tape1579995
Product RangeMICON 5 Series
Your Part Number
281 In Stock
8,400 more incoming. You can reserve stock now
281 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.510 | CNY19.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.510 (CNY22.0463) |
| 52+ | CNY14.350 (CNY16.2155) |
| 157+ | CNY13.210 (CNY14.9273) |
| 420+ | CNY12.070 (CNY13.6391) |
| 1050+ | CNY10.920 (CNY12.3396) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2100+ | CNY10.540 (CNY11.9102) |
| 10500+ | CNY10.090 (CNY11.4017) |
| 21000+ | CNY9.890 (CNY11.1757) |
| 42000+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.002.001/0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2376542
Re-Reel1579995RL
Cut Tape1579995
Product RangeMICON 5 Series
Technical Datasheet
Product RangeMICON 5 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force450gf
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)6.4mm x 5.1mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
MICON 5 Series
Switch Mounting
Surface Mount
Actuating Force
450gf
Switch Dimensions (L x W)
6.4mm x 5.1mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 35VDC
IP Rating
-
Technical Docs (1)
Alternatives for 1.14.002.001/0000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245
