Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.10.107.011/0301Copy
Manufacturer Standard Lead Time18 weeks
Order Code9927492
Your Part Number
88 In Stock
50 more incoming. You can reserve stock now
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.510 (CNY102.2763) |
| 5+ | CNY84.320 (CNY95.2816) |
| 10+ | CNY78.120 (CNY88.2756) |
| 20+ | CNY74.290 (CNY83.9477) |
| 50+ | CNY70.450 (CNY79.6085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.51 (CNY102.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.107.011/0301Copy
Manufacturer Standard Lead Time18 weeks
Order Code9927492
Technical Datasheet
Product Range-
Panel Cutout Diameter9.1mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max100mA
Contact Voltage VAC24V
Contact Current DC Max100mA
Contact Voltage VDC24V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 1.10.107.011/0301 is a single-pole single-throw (SPST) Pushbutton Switch with solder terminals, opaque red protruding lens, momentary contact function and 1NO contact. The pushbutton switch features ring nut mounting and silver-plated contacts.
- 200mΩ Maximum contact resistance
- IP40 Protection rating
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
9.1mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Alternatives for 1.10.107.011/0301
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
