Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.10.021.002/0021Copy
Manufacturer Standard Lead Time25 weeks
Order Code4530333
Product RangeRAMO 22 S Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY936.590 (CNY1,058.3467) |
| 5+ | CNY819.510 (CNY926.0463) |
| 10+ | CNY803.120 (CNY907.5256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY936.59 (CNY1,058.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.021.002/0021Copy
Manufacturer Standard Lead Time25 weeks
Order Code4530333
Product RangeRAMO 22 S Series
Technical Datasheet
No. of Switch Positions-
No. of Poles2 Pole
Angle of Throw40°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeRAMO 22 S Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max32V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
-
Angle of Throw
40°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
32V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
RAMO 22 S Series
Contact Current DC Max
100mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0169
