Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.02.157.105/1300Copy
Manufacturer Standard Lead Time17 weeks
Order Code9927247
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.780 (CNY284.5114) |
| 5+ | CNY220.310 (CNY248.9503) |
| 10+ | CNY182.550 (CNY206.2815) |
| 20+ | CNY163.660 (CNY184.9358) |
| 50+ | CNY151.060 (CNY170.6978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.78 (CNY284.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1.02.157.105/1300 is a transparent red ring nut Signal Lamp with super bright integrated LED and round lens. The soldered LED without base cannot be replaced.
- Solder terminal
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
9.1mm
Luminous Intensity
200mcd
Product Range
-
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
