Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.01.102.001/0507Copy
Manufacturer Standard Lead Time18 weeks
Order Code9927190
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.980 (CNY237.2774) |
| 5+ | CNY206.310 (CNY233.1303) |
| 10+ | CNY202.630 (CNY228.9719) |
| 20+ | CNY198.580 (CNY224.3954) |
| 50+ | CNY194.530 (CNY219.8189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.98 (CNY237.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.01.102.001/0507Copy
Manufacturer Standard Lead Time18 weeks
Order Code9927190
Technical Datasheet
Product Range-
Panel Cutout Diameter18.2mm
Contact ConfigurationDPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max2A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 1.01.102.001/0507 is a non-illuminated momentary Pushbutton Switch with Ag contacts and opaque green lens. This switch is designed with sliding bridge contact system.
- Ring nut mounting
- UL94V-0 Flammability range
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
2A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
18.2mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
