Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2101-3005-ALCopy
Manufacturer Standard Lead Time11 weeks
Order Code1874944
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY3.390 (CNY3.8307) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.690 (CNY3.0397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2101-3005-ALCopy
Manufacturer Standard Lead Time11 weeks
Order Code1874944
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM3
Thread Size - Imperial-
Body Length6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M3
Body Length
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
