Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1306-3005-ALCopy
Manufacturer Standard Lead Time8 weeks
Order Code1874905
Product Range3005-AL Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.390 (CNY6.0907) |
| 10+ | CNY4.510 (CNY5.0963) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY3.050 (CNY3.4465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.39 (CNY6.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1306-3005-ALCopy
Manufacturer Standard Lead Time8 weeks
Order Code1874905
Product Range3005-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM3
Standoff TypeHex Female
External Width6mm
Product Range3005-AL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminum
Standoff Type
Hex Female
Product Range
3005-AL Series
Thread Size - Metric
M3
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626
