Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1272-3005-AL
Order Code1873422
Product Range3005-AL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1272-3005-AL
Order Code1873422
Product Range3005-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length25mm
Overall Length25mm
External Width4.5mm
Product Range3005-AL Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for M1272-3005-AL
1 Product Found
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
25mm
External Width
4.5mm
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
25mm
Product Range
3005-AL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000807
