Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4500-440-SSCopy
Manufacturer Standard Lead Time7 weeks
Order Code1873846
Product Range440-SS Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 271+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.870 (CNY6.6331) |
Price for:Each
Minimum: 271
Multiple: 271
CNY1,620.58 (CNY1,831.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4500-440-SSCopy
Manufacturer Standard Lead Time7 weeks
Order Code1873846
Product Range440-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length4.76mm
Overall Length9.52mm
External Width4.775mm
Product Range440-SS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
4-40
Body Length
4.76mm
External Width
4.775mm
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
9.52mm
Product Range
440-SS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708
