Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4500-440-AL-7Copy
Manufacturer Standard Lead Time7 weeks
Order Code1873844
Product Range440-AL-7 Series
Your Part Number
639 In Stock
Need more?
639 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.130 (CNY4.6669) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.520 (CNY2.8476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.13 (CNY4.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4500-440-AL-7Copy
Manufacturer Standard Lead Time7 weeks
Order Code1873844
Product Range440-AL-7 Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length4.76mm
Overall Length9.52mm
External Width4.775mm
Product Range440-AL-7 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
4.76mm
External Width
4.775mm
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
9.52mm
Product Range
440-AL-7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
