Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2104-440-AL-7Copy
Manufacturer Standard Lead Time10 weeks
Order Code1873784
Product Range440-AL-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 589+ | CNY2.610 (CNY2.9493) |
Price for:Each
Minimum: 589
Multiple: 589
CNY1,537.29 (CNY1,737.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2104-440-AL-7Copy
Manufacturer Standard Lead Time10 weeks
Order Code1873784
Product Range440-AL-7 Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length12.7mm
Overall Length12.7mm
External Width6.35mm
Product Range440-AL-7 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
12.7mm
External Width
6.35mm
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
12.7mm
Product Range
440-AL-7 Series
Technical Docs (1)
Alternatives for 2104-440-AL-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001055
