Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2100-440-ALCopy
Manufacturer Standard Lead Time5 weeks
Order Code3216108
Your Part Number
1,649 In Stock
Need more?
1,649 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.870 (CNY2.1131) |
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 2500+ | CNY0.903 (CNY1.0204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.87 (CNY2.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2100-440-ALCopy
Manufacturer Standard Lead Time5 weeks
Order Code3216108
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Standoff TypeHex Female-Female
Body Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminum
Standoff Type
Hex Female-Female
Product Range
-
Thread Size - Metric
-
Body Length
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2100-440-AL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000525
