Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR605006000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4196995
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.700 (CNY440.361) |
| 5+ | CNY360.430 (CNY407.2859) |
| 10+ | CNY331.160 (CNY374.2108) |
| 25+ | CNY309.720 (CNY349.9836) |
| 50+ | CNY297.560 (CNY336.2428) |
| 100+ | CNY288.520 (CNY326.0276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY389.70 (CNY440.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR605006000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4196995
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance80ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R605006000 is a straight BR2 Plug for Armour twin axial 6 cable, clamp type, with silver-plated beryllium copper contacts. This BR2 series plug has polyamide and diallyl phthalate insulation, cable mounting and solder termination.
- Bayonet coupling
- 3.5A Current rating
- -40 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
80ohm
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
