Print Page
277 In Stock
Need more?
277 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.400 (CNY425.332) |
| 5+ | CNY352.930 (CNY398.8109) |
| 10+ | CNY329.460 (CNY372.2898) |
| 25+ | CNY308.830 (CNY348.9779) |
| 50+ | CNY285.580 (CNY322.7054) |
| 100+ | CNY271.950 (CNY307.3035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.40 (CNY425.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR605005000Copy
Order Code4196983
Product RangeBR2
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product RangeBR2
SVHCLead (04-Feb-2026)
Product Overview
- 5000MΩ Minimum insulation resistance
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
500MHz
Product Range
BR2
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

