Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR414720000Copy
Order Code4196958
Product RangeRadiall - N Attenuators
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,272.560 (CNY1,437.9928) |
| 5+ | CNY1,113.490 (CNY1,258.2437) |
| 10+ | CNY922.610 (CNY1,042.5493) |
| 25+ | CNY827.160 (CNY934.6908) |
| 50+ | CNY763.540 (CNY862.8002) |
| 100+ | CNY712.630 (CNY805.2719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,272.56 (CNY1,437.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR414720000Copy
Order Code4196958
Product RangeRadiall - N Attenuators
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation20dB
Frequency RangeDC to 12.4GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - N Attenuators
SVHCLead (04-Feb-2026)
Product Overview
The R414720000 is a N-type Attenuator made of nickel-plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 20dB Nominal attenuation
- -55 to 125°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 12.4GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (04-Feb-2026)
Attenuation
20dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
Radiall - N Attenuators
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328
