Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR413803000Copy
Manufacturer Standard Lead Time27 weeks
Order Code4196867
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,068.980 (CNY1,207.9474) |
| 5+ | CNY890.650 (CNY1,006.4345) |
| 10+ | CNY870.960 (CNY984.1848) |
| 25+ | CNY841.880 (CNY951.3244) |
| 50+ | CNY815.830 (CNY921.8879) |
| 100+ | CNY787.510 (CNY889.8863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,068.98 (CNY1,207.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR413803000Copy
Manufacturer Standard Lead Time27 weeks
Order Code4196867
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation3dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R413803000 is a SMA Attenuator with 3dB nominal attenuation and ±0.5mm general tolerance.
- -55 to 125°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
Lead (04-Feb-2026)
Attenuation
3dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007076
