Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR412410000Copy
Order Code4196776
Product RangeRadiall - BNC Attenuators
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,024.230 (CNY3,417.3799) |
| 5+ | CNY2,646.200 (CNY2,990.206) |
| 10+ | CNY2,192.560 (CNY2,477.5928) |
| 25+ | CNY2,148.710 (CNY2,428.0423) |
| 50+ | CNY2,104.860 (CNY2,378.4918) |
| 100+ | CNY2,061.010 (CNY2,328.9413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,024.23 (CNY3,417.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR412410000Copy
Order Code4196776
Product RangeRadiall - BNC Attenuators
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation10dB
Frequency RangeDC to 2GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - BNC Attenuators
SVHCLead (04-Feb-2026)
Product Overview
The R412410000. is a 2GHz 10dB BNC Attenuator with gold over nickel plated beryllium copper contacts and nickel-plated brass body. This attenuator has PTFE insulation, thin film resistor, worldwide standardised coaxial connectors, bayonet coupling and good RF performance.
- Proven strength and reliability
- Meets MIL-C-39012/MIL STD 348-A/301, IEC 169-8, CECC 22120 and UTE-C-93564 standards
- 50Ω Nominal impedance
- 100W Peak power
- 2W Average power
- -55 to 125°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications, Test & Measurement, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 2GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (04-Feb-2026)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
Radiall - BNC Attenuators
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
