Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR411810124Copy
Manufacturer Standard Lead Time39 weeks
Order Code4196715
Your Part Number
127 In Stock
100 more incoming. You can reserve stock now
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.940 (CNY422.5522) |
| 5+ | CNY366.470 (CNY414.1111) |
| 10+ | CNY358.990 (CNY405.6587) |
| 25+ | CNY351.510 (CNY397.2063) |
| 50+ | CNY344.030 (CNY388.7539) |
| 100+ | CNY336.550 (CNY380.3015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.94 (CNY422.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR411810124Copy
Manufacturer Standard Lead Time39 weeks
Order Code4196715
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation10dB
Frequency RangeDC to 6GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R411810124 is a SMA Coaxial Connector with gold-plated beryllium copper contact. It features 6GHz maximum frequency.
- ≤1.3 VSWR
- 100W at 25°C Peak power
Applications
RF Communications
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (04-Feb-2026)
Attenuation
10dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
