Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR411810121Copy
Manufacturer Standard Lead Time42 weeks
Order Code4196703
Product RangeRadiall - SMA Attenuators
Your Part Number
52 In Stock
100 more incoming. You can reserve stock now
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY675.800 (CNY763.654) |
| 5+ | CNY668.710 (CNY755.6423) |
| 10+ | CNY661.610 (CNY747.6193) |
| 25+ | CNY641.360 (CNY724.7368) |
| 50+ | CNY628.540 (CNY710.2502) |
| 100+ | CNY615.710 (CNY695.7523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY675.80 (CNY763.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR411810121Copy
Manufacturer Standard Lead Time42 weeks
Order Code4196703
Product RangeRadiall - SMA Attenuators
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation10dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - SMA Attenuators
SVHCLead (04-Feb-2026)
Product Overview
The R411810121 is a 18GHz 10dB SMA Attenuator with gold over nickel plated beryllium copper contacts and stainless steel body. This attenuator has PTFE insulation, cable mounting, thin film resistor, sub miniature coaxial connectors, screw-on coupling and high RF performance.
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- 50Ω Nominal impedance
- 100W Peak power
- 2W Average power
- -55 to 125°C Temperature range
Applications
Communications & Networking, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (04-Feb-2026)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
Radiall - SMA Attenuators
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
