Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR411803124
Order Code4196661
Product RangeRadiall - SMA Attenuators
Your Part Number
165 In Stock
250 more incoming. You can reserve stock now
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY540.930 (CNY611.2509) |
| 5+ | CNY473.320 (CNY534.8516) |
| 10+ | CNY392.180 (CNY443.1634) |
| 25+ | CNY351.610 (CNY397.3193) |
| 50+ | CNY324.560 (CNY366.7528) |
| 100+ | CNY323.110 (CNY365.1143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY540.93 (CNY611.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR411803124
Order Code4196661
Product RangeRadiall - SMA Attenuators
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation3dB
Frequency RangeDC to 6GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - SMA Attenuators
SVHCLead (04-Feb-2026)
Product Overview
The R411803124. is a 6GHz 3dB SMA Attenuator with gold over nickel plated beryllium copper female center contact, gold over nickel plated brass male center contact and nickel-plated brass body. This attenuator has PTFE insulation, cable mounting, thick film resistor, sub miniature coaxial connectors, screw-on coupling and high RF performance.
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- 50Ω Nominal impedance
- 100W Peak power
- 1W Average power
- -40 to 85°C Temperature range
Applications
Communications & Networking, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (04-Feb-2026)
Attenuation
3dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
Radiall - SMA Attenuators
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
