Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR404441000Copy
Manufacturer Standard Lead Time27 weeks
Order Code4196636
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.990 (CNY218.0787) |
| 10+ | CNY168.860 (CNY190.8118) |
| 25+ | CNY139.920 (CNY158.1096) |
| 100+ | CNY125.440 (CNY141.7472) |
| 250+ | CNY122.940 (CNY138.9222) |
| 500+ | CNY120.430 (CNY136.0859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.99 (CNY218.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404441000Copy
Manufacturer Standard Lead Time27 weeks
Order Code4196636
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R404441000 is a BNC Straight Plug with ±0.5mm general tolerance.
- -55 to 125°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
1GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
