Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR404131000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4196582
Your Part Number
161 In Stock
100 more incoming. You can reserve stock now
161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.930 (CNY150.2109) |
| 10+ | CNY131.240 (CNY148.3012) |
| 25+ | CNY128.850 (CNY145.6005) |
| 100+ | CNY126.280 (CNY142.6964) |
| 250+ | CNY123.700 (CNY139.781) |
| 500+ | CNY121.120 (CNY136.8656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.93 (CNY150.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404131000Copy
Manufacturer Standard Lead Time29 weeks
Order Code4196582
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max4GHz
Operating Frequency Max4GHz
Connector TypeN Type
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R404131000 is a 4GHz N Male Coaxial Termination Plug with gold over nickel plated brass center contact and nickel-plated brass body. This plug has PTFE insulation, thick film resistor and cable mounting.
- 500W Peak power
- 1W Average power
- -55 to 125°C Temperature range
Applications
Industrial
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
4GHz
Connector Type
N Type
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Operating Frequency Min
-
Operating Frequency Max
4GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Alternatives for R404131000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
