Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR316405000Copy
Order Code4196429
Product RangeBNC-HT/MHV
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY365.750 (CNY413.2975) |
| 5+ | CNY338.300 (CNY382.279) |
| 10+ | CNY310.850 (CNY351.2605) |
| 25+ | CNY287.710 (CNY325.1123) |
| 50+ | CNY277.500 (CNY313.575) |
| 100+ | CNY264.270 (CNY298.6251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY365.75 (CNY413.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR316405000Copy
Order Code4196429
Product RangeBNC-HT/MHV
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact PlatingSilver Plated Contacts
Frequency Max2GHz
Connector MountingPanel Mount
Product RangeBNC-HT/MHV
SVHCLead (04-Feb-2026)
Product Overview
The R316405000 is a solder bulkhead BNC HT Straight Jack Receptacle made of nickel-plated brass body with silver-plated bronze centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
-
Frequency Max
2GHz
Product Range
BNC-HT/MHV
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
