Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY971.600 (CNY1,097.908) |
| 5+ | CNY888.960 (CNY1,004.5248) |
| 10+ | CNY806.320 (CNY911.1416) |
| 25+ | CNY778.760 (CNY879.9988) |
| 50+ | CNY756.460 (CNY854.7998) |
| 100+ | CNY730.570 (CNY825.5441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY971.60 (CNY1,097.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR316257000Copy
Order Code4196417
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58C, RG141A, RG142B, RG223, RG303, RG400, URM43, URM72, URM76, URM108, URM301
Contact Material-
Contact PlatingSilver Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58C, RG141A, RG142B, RG223, RG303, RG400, URM43, URM72, URM76, URM108, URM301
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
-
Frequency Max
2GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
