Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR316011000Copy
Manufacturer Standard Lead Time25 weeks
Order Code4196399
Product RangeBNC-HT/MHV
Your Part Number
764 In Stock
3,000 more incoming. You can reserve stock now
579 Next business day delivery available(Shanghai stock)
185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.510 (CNY323.7563) |
| 10+ | CNY243.580 (CNY275.2454) |
| 25+ | CNY232.000 (CNY262.160) |
| 100+ | CNY207.670 (CNY234.6671) |
| 250+ | CNY194.710 (CNY220.0223) |
| 500+ | CNY190.820 (CNY215.6266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.51 (CNY323.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR316011000Copy
Manufacturer Standard Lead Time25 weeks
Order Code4196399
Product RangeBNC-HT/MHV
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable TypeRG59B, RG140, URM70, URM90
Contact Material-
Contact PlatingSilver Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeBNC-HT/MHV
SVHCLead (04-Feb-2026)
Product Overview
The R316011000 is a clamp BNC HT Straight Plug for use with KX6A, RG59 and RG62 RF coaxial cables. It has nickel-plated body with silver-plated centre contact.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG59B, RG140, URM70, URM90
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
2GHz
Product Range
BNC-HT/MHV
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
