Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR316007000Copy
Manufacturer Standard Lead Time30 weeks
Order Code4196387
Product RangeBNC-HT/MHV
Your Part Number
1,044 In Stock
Need more?
1,044 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.030 (CNY188.7439) |
| 10+ | CNY163.670 (CNY184.9471) |
| 25+ | CNY151.510 (CNY171.2063) |
| 100+ | CNY139.150 (CNY157.2395) |
| 250+ | CNY130.450 (CNY147.4085) |
| 500+ | CNY124.240 (CNY140.3912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.03 (CNY188.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR316007000Copy
Manufacturer Standard Lead Time30 weeks
Order Code4196387
Product RangeBNC-HT/MHV
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58, RG141, RG142, RG223, RG400
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeBNC-HT/MHV
SVHCLead (04-Feb-2026)
Product Overview
The R316007000 is a straight BNC HT Plug, clamp type, with nickel-plated brass outer contact, silver-plated brass center contact and nickel-plated brass body. This BNC HT series plug has PTFE insulation, cable mounting and solder termination.
- -55 to 155°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58, RG141, RG142, RG223, RG400
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
BNC-HT/MHV
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
