Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.540 (CNY378.0302) |
| 5+ | CNY315.130 (CNY356.0969) |
| 10+ | CNY299.410 (CNY338.3333) |
| 25+ | CNY287.110 (CNY324.4343) |
| 50+ | CNY276.880 (CNY312.8744) |
| 100+ | CNY270.230 (CNY305.3599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.54 (CNY378.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR294C0351003Copy
Order Code1354214
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable Type-
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R294C0351003 is a 250mm hand-formable 0.085-inch RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. The connector is made of gold-plated stainless steel.
- 50 ±1Ω Characteristic impedance
- 1.2dB Maximum at 18GHz and 20°C insertion loss
- 500-cycle Life
- DC to 18GHz Frequency range
- -65 to 105°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
-
Connector Type B
SMA Plug, 50ohm
Jacket Colour
Grey
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
