Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR286301073Copy
Manufacturer Standard Lead Time28 weeks
Order Code1351927
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,232.700 (CNY2,522.951) |
| 5+ | CNY2,188.050 (CNY2,472.4965) |
| 10+ | CNY2,143.400 (CNY2,422.042) |
| 25+ | CNY2,098.740 (CNY2,371.5762) |
| 50+ | CNY2,054.090 (CNY2,321.1217) |
| 100+ | CNY2,009.430 (CNY2,270.6559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,232.70 (CNY2,522.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR286301073Copy
Manufacturer Standard Lead Time28 weeks
Order Code1351927
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable Type-
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColourGreen
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (04-Feb-2026)
Product Overview
The R286301073 is a 1m RF/Coaxial Cable Assembly with stainless steel passivated SMA straight plugs and green jacket. It features 1.90dB maximum at 18GHz and 20°C insertion loss, 25mm static bending radius, 40mm dynamic bending radius and 500 cycles life.
- 50±1Ω Characteristic impedance
- 110N-cm Torque wrench
- -55 to 105°C Operating temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
-
Connector Type B
SMA Plug, 50ohm
Jacket Colour
Green
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
