Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR284C0351066Copy
Manufacturer Standard Lead Time22 weeks
Order Code1349836
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY648.690 (CNY733.0197) |
| 5+ | CNY567.610 (CNY641.3993) |
| 10+ | CNY470.300 (CNY531.439) |
| 25+ | CNY421.650 (CNY476.4645) |
| 50+ | CNY389.210 (CNY439.8073) |
| 100+ | CNY381.430 (CNY431.0159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY648.69 (CNY733.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351066Copy
Manufacturer Standard Lead Time22 weeks
Order Code1349836
Technical Datasheet
Cable Length - Imperial9.84"
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG178
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R284C0351066 is a 0.25m RG178 RF/Coaxial Cable Assembly with crimp type MCX right angle plugs and brown jacket. It features 0.87dB maximum at 3GHz and 20°C insertion loss, 7mm recommended minimum bend radius and 500 cycles life.
- 1000MΩ Minimum insulation resistance
- 170Veff Maximum voltage rating
- -55 to 155°C Operating temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MCX Plug to 90° MCX Plug
Coaxial Cable Type
RG178
Connector Type B
MCX Right Angle Plug
Jacket Colour
Brown
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
