Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR284C0351040Copy
Manufacturer Standard Lead Time35 weeks
Order Code1351910
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,624.510 (CNY1,835.6963) |
| 5+ | CNY1,421.450 (CNY1,606.2385) |
| 10+ | CNY1,177.780 (CNY1,330.8914) |
| 25+ | CNY1,055.930 (CNY1,193.2009) |
| 50+ | CNY974.700 (CNY1,101.411) |
| 100+ | CNY955.210 (CNY1,079.3873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,624.51 (CNY1,835.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351040Copy
Manufacturer Standard Lead Time35 weeks
Order Code1351910
Technical Datasheet
Cable Length - Imperial16.4ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric5m
Coaxial Cable TypeRG213
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (04-Feb-2026)
Product Overview
The R284C0351040 is a 5m black RG213 flexible RF Coaxial Cable Assembly with N-type straight plug full crimp to N-type straight plug full crimp connection.
- 50 ±2Ω Characteristic impedance
- 1.19dB Maximum at 1GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 1400Veff Maximum voltage
- 500-cycle Life
- DC to 1GHz Frequency range
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
N Type Plug, 50ohm
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG213
Connector Type B
N Type Plug, 50ohm
Jacket Colour
Black
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (04-Feb-2026)
Technical Docs (2)
Alternatives for R284C0351040
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.813
