Print Page
740 In Stock
1,000 more incoming. You can reserve stock now
740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY8.390 (CNY9.4807) |
| 2500+ | CNY7.930 (CNY8.9609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.63 (CNY16.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR280560000Copy
Order Code4196223
Product RangeR280
Technical Datasheet
Accessory TypeStrain Relief
For Use Withfor 2.6mm Dia Cable
No. of Positions-
Strain Relief MaterialPVC
Product RangeR280
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R280560000 is a Black Cable Boot for 2.6/50 cable, made of PVC. This heat shrink sleeve guarantees an IP65 moisture resistance on crimp type models and an IP67 moisture resistance on clamp type models.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
-
Product Range
R280
For Use With
for 2.6mm Dia Cable
Strain Relief Material
PVC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756

