Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.440 (CNY127.0572) |
| 10+ | CNY95.560 (CNY107.9828) |
| 25+ | CNY89.570 (CNY101.2141) |
| 100+ | CNY81.230 (CNY91.7899) |
| 250+ | CNY76.140 (CNY86.0382) |
| 500+ | CNY72.510 (CNY81.9363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.44 (CNY127.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR222941700WCopy
Order Code1663242
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R222941700W is a surface mount vertical SMP Straight Jack made of NPGR-plated brass body with centre contact and a PEEK insulator.
- 5000MΩ Minimum insulation resistance
- 500Veff Minimum dielectric withstanding voltage
- 335Veff Maximum voltage rating
- 100-cycle Mating life
- -55 to 125°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000624
