
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.720 (CNY82.1736) |
| 10+ | CNY61.860 (CNY69.9018) |
| 100+ | CNY52.460 (CNY59.2798) |
| 250+ | CNY48.580 (CNY54.8954) |
| 500+ | CNY46.880 (CNY52.9744) |
| 1000+ | CNY44.630 (CNY50.4319) |
Product Information
Product Overview
The R213426000 is a straight MCX Jack Receptacle for PCB solder legs, with gold over nickel plated beryllium copper center contact, gold over nickel plated brass body. This MCX series jack receptacle has polyetherimid resin insulation, PCB mounting and solder termination. The MCX series utilizes the SMB series electrical line and features a particularly simple, compact and robust interface. The MCX series connector utilizes the SMB series electrical line and features a particularly simple, compact and robust interface. The MCX series is 30% smaller than the SMB. The MCX series connector helps to miniaturize equipment . It optimizes PCB layouts with its range of models for PCBs including surface mount and press-fit receptacles.
- Subminiature coaxial connector
- Push-pull snap-on mating
- -55 to 155°C Temperature range
Applications
Wireless, Aerospace, Defence, Military, RF Communications
Technical Specifications
MCX Coaxial
Solder
-
Gold Plated Contacts
PCB Mount
Lead (04-Feb-2026)
Straight Jack
75ohm
Beryllium Copper
6GHz
-
Technical Docs (2)
Alternatives for R213426000
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
