
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.420 (CNY119.1246) |
| 10+ | CNY89.590 (CNY101.2367) |
| 25+ | CNY83.980 (CNY94.8974) |
| 100+ | CNY76.140 (CNY86.0382) |
| 250+ | CNY70.430 (CNY79.5859) |
| 500+ | CNY67.990 (CNY76.8287) |
Product Information
Product Overview
The R213182007 is a right angle MCX Plug with BBR-plated beryllium copper outer contact, gold over nickel plated brass center contact, BBR-plated brass body, for 2.6/75 S cable. This MCX series plug has PTFE insulation, cable mounting and crimp termination. The MCX series utilizes the SMB series electrical line and features a particularly simple, compact and robust interface. The MCX series connector utilizes the SMB series electrical line and features a particularly simple, compact and robust interface. The MCX series is 30% smaller than the SMB. The MCX series connector helps to miniaturize equipment . It optimizes PCB layouts with its range of models for PCBs including surface mount and press-fit receptacles.
- Subminiature coaxial connector
- Push-pull snap-on mating
- -55 to 155°C Temperature range
Applications
Wireless, Aerospace, Defence, Military, RF Communications
Technical Specifications
MCX Coaxial
Crimp
RG179, RG187
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Right Angle Plug
75ohm
Brass
6GHz
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
